ASPI-0425 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0425-6R8M-T3

DigiKey Part Number
535-ASPI-0425-6R8M-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0425-6R8M-T3
Description
IND 6.8UH 1.2A 70M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 70mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53894$1,616.82
Manufacturers Standard Package
Unit Price without GST:$0.53894
Unit Price with GST:$0.61978