

ATFC-0201-2N1B-T | |
---|---|
DigiKey Part Number | 535-10325-2-ND - Tape & Reel (TR) 535-10325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-2N1B-T |
Description | FIXED IND 2.1NH 200MA 700MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 nH Unshielded Thin Film Inductor 200 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-2N1B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07354 | $735.40 |
Unit Price without GST: | $0.07354 |
---|---|
Unit Price with GST: | $0.08457 |