A19303LUBATN-FWPE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 3,954
Unit Price: $5.85000
Datasheet
ARS17201LUBATN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19303LUBATN-FWPE

DigiKey Part Number
620-A19303LUBATN-FWPETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A19303LUBATN-FWPE
Description
ABS DIRECTION/SPEED SENSOR IC
Customer Reference
Detailed Description
Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4V ~ 24V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Package / Case
2-SIP Module
Supplier Device Package
2-UltraMini SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes