AOD484 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 86,287
Unit Price: $0.99760
Datasheet

Similar


Diodes Incorporated
In Stock: 9,308
Unit Price: $1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,477
Unit Price: $1.82000
Datasheet

Similar


Infineon Technologies
In Stock: 21,152
Unit Price: $0.90000
Datasheet

Similar


Infineon Technologies
In Stock: 2,423
Unit Price: $1.53000
Datasheet

Similar


onsemi
In Stock: 4,335
Unit Price: $2.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 117,400
Unit Price: $0.79121
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD484

DigiKey Part Number
785-1114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD484
Description
MOSFET N-CH 30V 25A TO252
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1220 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes