AON6366E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.60900
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,758
Unit Price: $2.91000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,369
Unit Price: $2.17000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6366E

DigiKey Part Number
AON6366E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6366E
Description
MOSFET N-CHANNEL 30V 34A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 34A (Tc) 46W (Tc) Surface Mount 8-DFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60900$1,827.00
6,000$0.56413$3,384.78
9,000$0.54128$4,871.52
15,000$0.52681$7,902.15
Manufacturers Standard Package
Unit Price without GST:$0.60900
Unit Price with GST:$0.70035