
AB-EZD24W-A3-K30 | |
---|---|
DigiKey Part Number | AB-EZD24W-A3-K30TR-ND - Tape & Reel (TR) AB-EZD24W-A3-K30CT-ND - Cut Tape (CT) AB-EZD24W-A3-K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD24W-A3-K30 |
Description | LED AB-EZD WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZD White, Warm 3000K (2850K ~ 3150K) 12V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2850K ~ 3150K) | |
Flux @ 85°C, Current - Test | 170lm (Typ) | |
Flux @ 25°C, Current - Test | 210lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.33700 | $23.37 |
100 | $1.77360 | $177.36 |
500 | $1.52426 | $762.13 |
1,000 | $1.44286 | $1,442.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90988 | $9,098.80 |
Unit Price without GST: | $3.28000 |
---|---|
Unit Price with GST: | $3.77200 |