
8STD09SAM99B30X | |
---|---|
DigiKey Part Number | 8STD09SAM99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 8STD09SAM99B30X |
Description | CONN RCPT FEMALE SOCKETS 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $33.55433 | $1,006.63 |
Unit Price without GST: | $33.55433 |
---|---|
Unit Price with GST: | $38.58748 |