
BPY 62 | |
---|---|
DigiKey Part Number | 475-BPY62-ND |
Manufacturer | |
Manufacturer Product Number | BPY 62 |
Description | SENSOR PHOTO 830NM TOP TO206AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 830nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | BPY 62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 830nm | |
Viewing Angle | 16° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $4.23300 | $42.33 |
100 | $3.30000 | $330.00 |
500 | $2.89056 | $1,445.28 |
1,000 | $2.75725 | $2,757.25 |
2,000 | $2.64437 | $5,288.74 |
5,000 | $2.52142 | $12,607.10 |
Unit Price without GST: | $5.80000 |
---|---|
Unit Price with GST: | $6.67000 |