
ICM7225IQH+TD | |
---|---|
DigiKey Part Number | ICM7225IQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7225IQH+TD |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7225IQH+TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 4.5 Digits | |
Current - Supply | 200 mA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.82500 | $13,912.50 |
Unit Price without GST: | $27.82500 |
---|---|
Unit Price with GST: | $31.99875 |