
LM4050BEM3-5.0+T | |
---|---|
DigiKey Part Number | 175-LM4050BEM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050BEM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050BEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.46000 | $6.46 |
10 | $4.86000 | $48.60 |
25 | $4.46120 | $111.53 |
100 | $4.02150 | $402.15 |
250 | $3.81192 | $952.98 |
500 | $3.68558 | $1,842.79 |
1,000 | $3.58164 | $3,581.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.17469 | $7,936.73 |
Unit Price without GST: | $6.46000 |
---|---|
Unit Price with GST: | $7.42900 |