
MAX40009ANT+T | |
|---|---|
DigiKey Part Number | 175-MAX40009ANT+TTR-ND - Tape & Reel (TR) 175-MAX40009ANT+TCT-ND - Cut Tape (CT) 175-MAX40009ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40009ANT+T |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40009ANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.14µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFBGA, WLPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.04500 | $20.45 |
| 25 | $1.85640 | $46.41 |
| 100 | $1.64880 | $164.88 |
| 250 | $1.54984 | $387.46 |
| 500 | $1.49010 | $745.05 |
| 1,000 | $1.44094 | $1,440.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38904 | $3,472.60 |
| 5,000 | $1.35776 | $6,788.80 |
| 7,500 | $1.34211 | $10,065.82 |
| 12,500 | $1.32476 | $16,559.50 |
| Unit Price without GST: | $2.80000 |
|---|---|
| Unit Price with GST: | $3.22000 |

