
MAX536AEPE+ | |
---|---|
DigiKey Part Number | MAX536AEPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX536AEPE+ |
Description | IC DAC 12BIT V-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX536AEPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 13.2V, -5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.15, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $125.82520 | $3,145.63 |
Unit Price without GST: | $125.82520 |
---|---|
Unit Price with GST: | $144.69898 |