
MAX5465EXT+T | |
---|---|
DigiKey Part Number | MAX5465EXT+TTR-ND - Tape & Reel (TR) MAX5465EXT+TCT-ND - Cut Tape (CT) MAX5465EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5465EXT+T |
Description | IC DGTL POT 50KOHM 32TAP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5465EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 600 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.59700 | $25.97 |
25 | $2.36400 | $59.10 |
100 | $2.10850 | $210.85 |
250 | $1.98668 | $496.67 |
500 | $1.91320 | $956.60 |
1,000 | $1.85275 | $1,852.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.78892 | $4,472.30 |
5,000 | $1.75045 | $8,752.25 |
7,500 | $1.73119 | $12,983.92 |
Unit Price without GST: | $3.53000 |
---|---|
Unit Price with GST: | $4.05950 |