MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5465EXT+T

DigiKey Part Number
MAX5465EXT+TTR-ND - Tape & Reel (TR)
MAX5465EXT+TCT-ND - Cut Tape (CT)
MAX5465EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5465EXT+T
Description
IC DGTL POT 50KOHM 32TAP SC70-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5465EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,953
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.59700$25.97
25$2.36400$59.10
100$2.10850$210.85
250$1.98668$496.67
500$1.91320$956.60
1,000$1.85275$1,852.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.78892$4,472.30
5,000$1.75045$8,752.25
7,500$1.73119$12,983.92
Manufacturers Standard Package
Unit Price without GST:$3.53000
Unit Price with GST:$4.05950