
MAX5472EZT+T | |
|---|---|
DigiKey Part Number | MAX5472EZT+TTR-ND - Tape & Reel (TR) MAX5472EZT+TCT-ND - Cut Tape (CT) MAX5472EZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5472EZT+T |
Description | IC DGT POT 100KOHM 32TP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5472EZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.61560 | $65.39 |
| 100 | $2.33660 | $233.66 |
| 250 | $2.20376 | $550.94 |
| 500 | $2.12368 | $1,061.84 |
| 1,000 | $2.05773 | $2,057.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.98814 | $4,970.35 |
| 5,000 | $1.94619 | $9,730.95 |
| 7,500 | $1.92519 | $14,438.92 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.46200 |

