
MAX6120ESA+T | |
---|---|
DigiKey Part Number | 175-MAX6120ESA+TTR-ND - Tape & Reel (TR) 175-MAX6120ESA+TCT-ND - Cut Tape (CT) 175-MAX6120ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6120ESA+T |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±1% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6120ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 400µVp-p | |
Voltage - Input | 2.4V ~ 11V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.05000 | $7.05 |
10 | $5.31700 | $53.17 |
25 | $4.88440 | $122.11 |
100 | $4.40980 | $440.98 |
250 | $4.18344 | $1,045.86 |
500 | $4.04696 | $2,023.48 |
1,000 | $3.93470 | $3,934.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.49676 | $8,741.90 |
Unit Price without GST: | $7.05000 |
---|---|
Unit Price with GST: | $8.10750 |