


MAX8867EUK33+T | |
|---|---|
DigiKey Part Number | MAX8867EUK33+TTR-ND - Tape & Reel (TR) MAX8867EUK33+TCT-ND - Cut Tape (CT) MAX8867EUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8867EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8867EUK33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 63dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.80800 | $38.08 |
| 25 | $3.48360 | $87.09 |
| 100 | $3.12780 | $312.78 |
| 250 | $2.95796 | $739.49 |
| 500 | $2.85560 | $1,427.80 |
| 1,000 | $2.77140 | $2,771.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.68250 | $6,706.25 |
| 5,000 | $2.62893 | $13,144.65 |
| Unit Price without GST: | $5.10000 |
|---|---|
| Unit Price with GST: | $5.86500 |

