
MAX9021AXK-T | |
---|---|
DigiKey Part Number | MAX9021AXK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9021AXK-T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9021AXK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |