
MAX9142ESA+T | |
|---|---|
DigiKey Part Number | MAX9142ESA+TR-ND - Tape & Reel (TR) MAX9142ESA+CT-ND - Cut Tape (CT) MAX9142ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9142ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9142ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.32µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $6.82800 | $68.28 |
| 25 | $6.29280 | $157.32 |
| 100 | $5.70430 | $570.43 |
| 250 | $5.42360 | $1,355.90 |
| 500 | $5.25442 | $2,627.21 |
| 1,000 | $5.11515 | $5,115.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.96819 | $12,420.48 |
| Unit Price without GST: | $8.96000 |
|---|---|
| Unit Price with GST: | $10.30400 |

