
MAX962EUA+T | |
---|---|
DigiKey Part Number | 175-MAX962EUA+TTR-ND - Tape & Reel (TR) 175-MAX962EUA+TCT-ND - Cut Tape (CT) 175-MAX962EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX962EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX962EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.58000 | $19.58 |
10 | $15.30100 | $153.01 |
25 | $14.23360 | $355.84 |
100 | $13.06080 | $1,306.08 |
250 | $12.50140 | $3,125.35 |
500 | $12.16430 | $6,082.15 |
1,000 | $11.88687 | $11,886.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.59404 | $28,985.10 |
Unit Price without GST: | $19.58000 |
---|---|
Unit Price with GST: | $22.51700 |