Direct

MAX968ESA | |
|---|---|
DigiKey Part Number | MAX968ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX968ESA |
Description | IC COMPARATOR 2 WINDW 8SOIC |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX968ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 56.48dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 20µs | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


