

AD5162BRMZ10-RL7 | |
---|---|
cms-digikey-product-number | AD5162BRMZ10-RL7TR-ND - Tape & Reel (TR) AD5162BRMZ10-RL7CT-ND - Cut Tape (CT) AD5162BRMZ10-RL7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AD5162BRMZ10-RL7 |
cms-description | IC DGTL POT 10KOHM 256TAP 10MSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
cms-eda-cad-models | AD5162BRMZ10-RL7 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | $9.09000 | $9.09 |
10 | $5.92200 | $59.22 |
25 | $5.09440 | $127.36 |
100 | $4.15760 | $415.76 |
250 | $3.69780 | $924.45 |
500 | $3.41498 | $1,707.49 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | $3.22070 | $3,220.70 |
Unit Price without GST: | $9.09000 |
---|---|
Unit Price with GST: | $10.45350 |