AD5235BRU25-EP-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 981
Unit Price: $56.91000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP

AD5235BRU25-EP-RL7

DigiKey Part Number
AD5235BRU25-EP-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5235BRU25-EP-RL7
Description
IC DGT POT 25KOHM 1024TP 16TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5235BRU25-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
25k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5V, ±2.25V ~ 2.75V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes