Direct

AD8324JRQZ-REEL | |
|---|---|
DigiKey Part Number | AD8324JRQZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8324JRQZ-REEL |
Description | IC VIDEO LINE DRVR/TRANS 20QSOP |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8324JRQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |


