
ADA4610-2BRZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4610-2BRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4610-2BRZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-2BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.84758 | $11,847.58 |
Unit Price without GST: | $11.84758 |
---|---|
Unit Price with GST: | $13.62472 |