ADP121-ACBZ33R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP121-ACBZ33R7

ADP121-ACBZ25R7

DigiKey Part Number
505-ADP121-ACBZ25R7TR-ND - Tape & Reel (TR)
505-ADP121-ACBZ25R7CT-ND - Cut Tape (CT)
505-ADP121-ACBZ25R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-ACBZ25R7
Description
IC REG LINEAR 2.5V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
ADP121-ACBZ25R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
21 µA
Current - Supply (Max)
40 µA
PSRR
66dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.82x0.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.74000$3.74
10$2.32600$23.26
25$1.95800$48.95
100$1.54060$154.06
250$1.33560$333.90
500$1.20948$604.74
1,000$1.10382$1,103.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97037$2,911.11
6,000$0.92020$5,521.20
Manufacturers Standard Package
Unit Price without GST:$3.74000
Unit Price with GST:$4.30100