HMC336MS8GE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.04000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 16,870
Unit Price: $4.36000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 18,365
Unit Price: $19.77000
Datasheet
8 MSOGP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOGP
8 MSOGP Pan View

HMC336MS8GE

DigiKey Part Number
1127-2935-ND
Manufacturer
Manufacturer Product Number
HMC336MS8GE
Description
IC RF SWITCH SPDT 6GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 6 GHz 50Ohm, 75Ohm 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
42dB
Insertion Loss
1.6dB
Test Frequency
6GHz
P1dB
25dBm
IIP3
42dBm
Features
-
Impedance
50Ohm, 75Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types