HMC507LP5TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 507
Unit Price: $89.04000
Datasheet
32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC507LP5TR

DigiKey Part Number
HMC507LP5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC507LP5TR
Description
IC AMP VSAT 6.65-7.65GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Frequency
6.65GHz ~ 7.65GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
230mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types