


LT1019CN8-5 | |
|---|---|
DigiKey Part Number | LT1019CN8-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1019CN8-5 |
Description | IC VREF SERIES/SHUNT 5V 8DIP |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CN8-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 6.5V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


