

LT3063EMS8E#TRPBF | |
---|---|
DigiKey Part Number | LT3063EMS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3063EMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.67002 | $11,675.05 |
Unit Price without GST: | $4.67002 |
---|---|
Unit Price with GST: | $5.37052 |