Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| LTC2630CSC6-HM10#TRPBF | |
|---|---|
| DigiKey Part Number | LTC2630CSC6-HM10#TRPBF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC2630CSC6-HM10#TRPBF | 
| Description | IC DAC 10BIT V-OUT SC70-6 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2630CSC6-HM10#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Bits | 10 | |
| Number of D/A Converters | 1 | |
| Settling Time | 4.4µs (Typ) | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI | |
| Reference Type | Internal, Supply | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
| Architecture | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SC-70-6 | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $3.49676 | $8,741.90 | 
| Unit Price without GST: | $3.49676 | 
|---|---|
| Unit Price with GST: | $4.02127 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand