LTC2630CSC6-HZ10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 469
Unit Price: $9.66000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.49676
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,042
Unit Price: $9.66000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
High Speed Converters by Analog Devices

LTC2630CSC6-HZ10#TRPBF

DigiKey Part Number
LTC2630CSC6-HZ10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2630CSC6-HZ10#TRPBF
Description
IC DAC 10BIT V-OUT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630CSC6-HZ10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.49676$8,741.90
Manufacturers Standard Package
Unit Price without GST:$3.49676
Unit Price with GST:$4.02127