



BM12B-SURS-TF | |
---|---|
DigiKey Part Number | 455-3588-2-ND - Tape & Reel (TR) 455-3588-1-ND - Cut Tape (CT) 455-3588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM12B-SURS-TF |
Description | CONN HEADER SMD 12POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM12B-SURS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A, 0.5A | |
Voltage Rating | 30V | |
Mated Stacking Heights | 3.95mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.47200 | $14.72 |
100 | $1.25130 | $125.13 |
500 | $1.11686 | $558.43 |
1,000 | $1.06353 | $1,063.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.84741 | $2,118.53 |
5,000 | $0.81405 | $4,070.25 |
Unit Price without GST: | $1.73000 |
---|---|
Unit Price with GST: | $1.98950 |