
1120-150K | |
---|---|
DigiKey Part Number | M6256-ND |
Manufacturer | |
Manufacturer Product Number | 1120-150K |
Description | FIXED IND 15UH 9A 13 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 9 A 13mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.810" Dia (20.57mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |