1120-560K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: $12.04470
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $14.72267
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $14.72200
Datasheet
1120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-560K

DigiKey Part Number
M6263-ND
Manufacturer
Manufacturer Product Number
1120-560K
Description
FIXED IND 56UH 5.5A 39 MOHM TH
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 39mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia (20.57mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes