3302X-3-502E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 11,313
Unit Price: $0.83000
Datasheet
3302X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302X-3-502E

DigiKey Part Number
3302X-502ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3302X-3-502E
Description
TRIMMER 5K OHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3302X-3-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
5 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.108" x 0.087" Face (2.75mm x 2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable