cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F752AF

DigiKey Part Number
70F752AF-ND
Manufacturer
Manufacturer Product Number
70F752AF
Description
FIXED IND 75MH 33MA 222 OHM TH
Customer Reference
Detailed Description
75 mH Unshielded Drum Core, Wirewound Inductor 33 mA 222Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
75 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
222Ohm Max
Q @ Freq
53 @ 79kHz
Frequency - Self Resonant
174kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.430" Dia x 0.630" L (10.92mm x 16.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.