
CHV1206AJW-104ELF | |
---|---|
DigiKey Part Number | 118-CHV1206AJW-104ELFTR-ND - Tape & Reel (TR) 118-CHV1206AJW-104ELFCT-ND - Cut Tape (CT) 118-CHV1206AJW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206AJW-104ELF |
Description | RESHV A 1206 100K 5% 0.25W TCR20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.30000 | $3.00 |
25 | $0.24360 | $6.09 |
50 | $0.21120 | $10.56 |
100 | $0.18570 | $18.57 |
250 | $0.15996 | $39.99 |
500 | $0.15142 | $75.71 |
1,000 | $0.14462 | $144.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12677 | $633.85 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |