PM54-120M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,141
Unit Price: $0.81000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.40336
Datasheet
PM54 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-120M-RC

DigiKey Part Number
M8513TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-120M-RC
Description
FIXED IND 12UH 1.4A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-120M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.81117$1,216.75
Manufacturers Standard Package
Unit Price without GST:$0.81117
Unit Price with GST:$0.93285