
PM54-680K-RC | |
---|---|
DigiKey Part Number | M8524TR-ND - Tape & Reel (TR) M8524CT-ND - Cut Tape (CT) M8524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-680K-RC |
Description | FIXED IND 68UH 620MA 520MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 620 mA 520mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-680K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 840mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.24000 | $12.40 |
100 | $1.02070 | $102.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.81117 | $1,216.75 |
3,000 | $0.76497 | $2,294.91 |
4,500 | $0.73921 | $3,326.45 |
7,500 | $0.70801 | $5,310.07 |
10,500 | $0.69245 | $7,270.73 |
Unit Price without GST: | $1.51000 |
---|---|
Unit Price with GST: | $1.73650 |