RL855-331K-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 149
Unit Price: $2.41000
Datasheet
RL855 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL855-331K-RC

DigiKey Part Number
RL855-331K-RC-ND
Manufacturer
Manufacturer Product Number
RL855-331K-RC
Description
FIXED IND 330UH 440MA 1.47OHM TH
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 440 mA 1.47Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL855-331K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.47Ohm Max
Q @ Freq
20 @ 790kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,465 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,465In Stock
Ships from WEC