
SRN2010-2R2M | |
---|---|
DigiKey Part Number | SRN2010-2R2MTR-ND - Tape & Reel (TR) SRN2010-2R2MCT-ND - Cut Tape (CT) SRN2010-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-2R2M |
Description | FIXED IND 2.2UH 1.7A 170MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 14 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.40700 | $4.07 |
100 | $0.33370 | $33.37 |
1,000 | $0.27440 | $274.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25873 | $517.46 |
4,000 | $0.24396 | $975.84 |
6,000 | $0.23572 | $1,414.32 |
10,000 | $0.22575 | $2,257.50 |
14,000 | $0.21941 | $3,071.74 |
20,000 | $0.21290 | $4,258.00 |
50,000 | $0.19991 | $9,995.50 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |