
SRN2010-R24M | |
---|---|
DigiKey Part Number | SRN2010-R24MTR-ND - Tape & Reel (TR) SRN2010-R24MCT-ND - Cut Tape (CT) SRN2010-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-R24M |
Description | FIXED IND 240NH 4.4A 28 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.4 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-R24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 370MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.40700 | $4.07 |
100 | $0.33370 | $33.37 |
1,000 | $0.27440 | $274.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25873 | $517.46 |
4,000 | $0.24396 | $975.84 |
6,000 | $0.23572 | $1,414.32 |
10,000 | $0.22575 | $2,257.50 |
14,000 | $0.21941 | $3,071.74 |
20,000 | $0.21290 | $4,258.00 |
50,000 | $0.19991 | $9,995.50 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |