SRN2012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2012-2R2M

DigiKey Part Number
SRN2012-2R2MTR-ND - Tape & Reel (TR)
SRN2012-2R2MCT-ND - Cut Tape (CT)
SRN2012-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2012-2R2M
Description
FIXED IND 2.2UH 1.3A 186MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 186mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN2012-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
186mOhm Max
Q @ Freq
13 @ 1MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,559
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.40100$4.01
100$0.32920$32.92
1,000$0.27070$270.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25524$510.48
4,000$0.24067$962.68
6,000$0.23254$1,395.24
10,000$0.22270$2,227.00
14,000$0.21646$3,030.44
20,000$0.21003$4,200.60
50,000$0.19692$9,846.00
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200