
SRN2512-R33M | |
---|---|
DigiKey Part Number | SRN2512-R33MTR-ND - Tape & Reel (TR) SRN2512-R33MCT-ND - Cut Tape (CT) SRN2512-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-R33M |
Description | FIXED IND 330NH 4.5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4.5 A 32mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-R33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 7 @ 1MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.40100 | $4.01 |
100 | $0.32920 | $32.92 |
1,000 | $0.27070 | $270.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25524 | $510.48 |
4,000 | $0.24067 | $962.68 |
6,000 | $0.23254 | $1,395.24 |
10,000 | $0.22270 | $2,227.00 |
14,000 | $0.21646 | $3,030.44 |
20,000 | $0.21003 | $4,200.60 |
50,000 | $0.19692 | $9,846.00 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |