SRN3010-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 267
Unit Price: $0.61000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.23204
Datasheet
SRN3010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010-6R8M

DigiKey Part Number
SRN3010-6R8MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN3010-6R8M
Description
FIXED IND 6.8UH 1.3A 312MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 312mOhm Max 1212 (3030 Metric)
EDA/CAD Models
SRN3010-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
312mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes