
SRN3010C-6R8M | |
---|---|
DigiKey Part Number | 118-SRN3010C-6R8MTR-ND - Tape & Reel (TR) 118-SRN3010C-6R8MCT-ND - Cut Tape (CT) 118-SRN3010C-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-6R8M |
Description | FIXED IND 6.8UH 1.3A 312MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 312mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.50200 | $5.02 |
100 | $0.41260 | $41.26 |
1,000 | $0.33926 | $339.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30907 | $927.21 |
6,000 | $0.29145 | $1,748.70 |
9,000 | $0.28162 | $2,534.58 |
15,000 | $0.26972 | $4,045.80 |
21,000 | $0.26217 | $5,505.57 |
30,000 | $0.25440 | $7,632.00 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |