SRN4018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-1R5Y

DigiKey Part Number
SRN4018-1R5YTR-ND - Tape & Reel (TR)
SRN4018-1R5YCT-ND - Cut Tape (CT)
SRN4018-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-1R5Y
Description
FIXED IND 1.5UH 3.1A 32 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.1 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,477
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.54300$5.43
100$0.44610$44.61
1,000$0.36688$366.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33425$1,002.75
6,000$0.31520$1,891.20
9,000$0.30457$2,741.13
15,000$0.29171$4,375.65
21,000$0.28354$5,954.34
30,000$0.27606$8,281.80
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900