SRN4026-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-101M

DigiKey Part Number
SRN4026-101MTR-ND - Tape & Reel (TR)
SRN4026-101MCT-ND - Cut Tape (CT)
SRN4026-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-101M
Description
FIXED IND 100UH 300MA 1.2OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,958
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.52300$5.23
100$0.42940$42.94
1,000$0.35310$353.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32169$965.07
6,000$0.30335$1,820.10
9,000$0.29312$2,638.08
15,000$0.28074$4,211.10
21,000$0.27288$5,730.48
30,000$0.26479$7,943.70
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450