
SRN4026-151M | |
|---|---|
DigiKey Part Number | SRN4026-151MTR-ND - Tape & Reel (TR) SRN4026-151MCT-ND - Cut Tape (CT) SRN4026-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-151M |
Description | FIXED IND 150UH 220MA 1.92OHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.92Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.52300 | $5.23 |
| 100 | $0.42940 | $42.94 |
| 1,000 | $0.35310 | $353.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32169 | $965.07 |
| 6,000 | $0.30335 | $1,820.10 |
| 9,000 | $0.29312 | $2,638.08 |
| 15,000 | $0.28074 | $4,211.10 |
| 21,000 | $0.27288 | $5,730.48 |
| 30,000 | $0.26479 | $7,943.70 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

